Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.741.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 25A Carton
Search Keywords:
2574103530
IN STOCK:
57
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.965
$69.650
25
$6.085
$152.125
50
$5.566
$278.300
100
$5.394
$539.400
250
$4.833
$1,208.250
500
$4.490
$2,245.000
1,000
+
$4.219
$4,219.000
Product Guides
CUSTOMERS
ALSO BOUGHT
330-5291-037
Contact PIN - 20 Size - Crimp - ST Cable Mount - 20-24AWG.
XAB1201
XAB Series Spark Quencher
EMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R
PA104L30
Noise Suppression Capacitor - 0.1 μF - ±20% Tolerance - 275VAC.