Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.400.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Terminal Strip F 16 POS Screw RA Cable Mount 20A
Search Keywords:
2940016530
IN STOCK:
94
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$12.75
$63.750
25
$9.00
$225.000
50
$8.32
$416.000
100
$8.14
$814.000
250
$7.97
$1,992.500
500
$7.89
$3,945.000
1,000
+
$7.81
$7,810.000
Product Guides