29.400.2053.0
Wieland ElectricConn Terminal Strip F 20 POS Screw RA Cable Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.400.2053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 29.400.2053.0 is a high-quality connector terminal strip featuring 20 positions with a screw connection, right-angle cable mount, and a 20A current rating. It is designed for secure and reliable electrical connections in various industrial applications.
Search Keywords:
2940020530
IN STOCK:
115
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$22.13
$110.650
25
$18.04
$451.000
50
$16.26
$813.000
100
$14.48
$1,448.000
250
$14.33
$3,582.500
500
$12.97
$6,485.000
1,000
+
$11.14
$11,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PD10AB57
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay
CWT-5-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
DAMAM-15P
Conn D-Subminiature PIN 15 POS Crimp ST Thru-Hole 15 Terminal 1 Port
DDMAM-50P
D-Sub Plug - Male Pins - 50 Position - 3 Rows - 5 (DD, D) Shell Size - 7.5A - Steel Shell ...
3302-C
Cable Accessories Non Metallic Sheathed Steel Metallic Zinc