29.401.0653.0
Wieland ElectricConn Terminal Strip F 6 POS Screw RA Cable Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.401.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 29.401.0653.0 is a high-quality connector terminal strip, designed for easy installation and secure connections. This terminal strip features 6 positions and is equipped with screw terminals that provide a reliable and efficient connection solution. The right-angle cable mount design allows for flexible installation in tight spaces. With a maximum current rating of 20A, this terminal strip is suitable for various applications, ensuring a safe and reliable electrical connection. Trust WIELAND ELECTRIC for durable and high-performing terminal strips that meet your needs.
Search Keywords:
2940106530
IN STOCK:
310
Ships today, if you order in
Manufacturer Stock:
603
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$10.33
$51.650
50
$6.69
$334.500
100
$6.49
$649.000
250
$6.26
$1,565.000
500
$6.20
$3,100.000
1,000
$6.14
$6,140.000
2,500
$6.07
$15,175.000
5,000
+
$6.01
$30,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Po...
24-4060-0061
Solder - Wire - Sn40Pb60 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
607-2212-110F
607 LED PMI 0.283" Green, Recessed, 3 VDC, Straight Leads, Chrome, Ext Resist Req
21.331.6253.0
Conn Appliance Terminal Block F 24 POS 12mm Screw RA Cable Mount 32A