29.401.1253.0
Wieland ElectricConn Terminal Strip F 12 POS Screw RA Cable Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.401.1253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 29.401.1253.0 is a high-quality Conn Terminal Strip designed for various applications. It features 12 positions with screw connections in a right-angle orientation, making it convenient to mount cables. This terminal strip has a maximum current rating of 20A, ensuring reliable and safe electrical connections. Its robust construction and precise engineering guarantee excellent performance and durability. Ideal for professional and industrial use, the WIELAND ELECTRIC Conn Terminal Strip 29.401.1253.0 is a reliable choice for efficient wiring applications.
Search Keywords:
2940112530
IN STOCK:
1,098
Can Ship immediately
Manufacturer Stock:
1,409
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$15.30
$76.500
25
$13.57
$339.250
50
$13.36
$668.000
100
$11.91
$1,191.000
250
$10.78
$2,695.000
500
$9.40
$4,700.000
1,000
+
$9.25
$9,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8P1CXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Prominent - Bright Chrome Bezel - S...
606-2311-110F
606 LED PMI 6mm MH, Yellow Recessed, 2 VDC, Straight Leads
Z4.802.1280.0
Terminal strip Connector Marking Plate - BZ KL 16 / 12 Z B
HLG-240H-12A
AC/DC LED Pwr Sply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: 1-10Vdc/PWM/Re...
FAR-F5KA-836M50-D4DF-Z
CDMA RF SAW Filter (Sound Acoustic Wave) - 836.5MHz Frequency Cellular - 1.9dB - 25MHz Ban...