29.401.1653.0
Wieland ElectricConn Terminal Strip F 16 POS Screw RA Cable Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
29.401.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 29.401.1653.0 is a high-quality terminal strip featuring 16 positions, screw terminals for easy wiring, right-angle orientation for convenient cable mounting, and a 20A current rating. This reliable and durable component is designed for secure and efficient electrical connections in a variety of applications.
Search Keywords:
2940116530
IN STOCK:
1,174
Can Ship immediately
Manufacturer Stock:
1,408
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$20.44
$102.200
25
$16.57
$414.250
50
$16.09
$804.500
100
$15.63
$1,563.000
250
$15.47
$3,867.500
500
$15.32
$7,660.000
1,000
+
$15.17
$15,170.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
07.250.1627.0
Jumper (Busbar) - Jumper - KL 16 PA Terminal Blocks - 80 Positions.
G6D-1A-ASI-DC12
Power Relay 12VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT
Z4.802.1680.0
DBA25PK87-F0
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
12-8S-P
Ring Tongue Terminal 14-16AWG ETP Copper 20.32mm Tin