help desk software
DATA SHEET

34.185.4006.0

Wieland Electric

Electro-Duct - Wiring Duct - 67x45 mm - 2412 mm2 - Gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.185.4006.0
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 34.185.4006.0 is a wiring duct, size 67x45 mm (1.50x1.75 Inch). Specially compunded high impact, rigid vinyl, resists oils, grease, salt….non flammable (self extinguishing UL-94V). Withstands temperatures up to 150°C. Maximum number of 18 AWG wires at
Search Keywords:
3418540060
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.10
$38.100
5
$34.24
$171.200
10
$33.73
$337.300
25
$32.39
$809.750
50
$30.74
$1,537.000
100
$30.28
$3,028.000
250 +
$29.62
$7,405.000
Tools/3D Models
Product Guides