help desk software
DATA SHEET

34.185.6002.0

Wieland Electric

Electro-Duct - Wiring Duct - 30x65 mm - 1560 mm2 - Gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.185.6002.0
RoHS:
Yes
HTS:
3925900000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 34.185.6002.0 is a wiring duct, size 30x65 mm (1.25x2.50 Inch). Specially compunded high impact, rigid vinyl, resists oils, grease, salt….non flammable (self extinguishing UL-94V). Withstands temperatures up to 150°C. Maximum number of 18 AWG wires at
Search Keywords:
3418560020
IN STOCK: 0
MOQ for out of Stock Qty:
8
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$40.28
$322.240
15
$32.22
$483.300
23
$29.42
$676.660
30 +
$28.83
$864.900
Tools/3D Models
Product Guides