help desk software
DATA SHEET

34.223.5105.0

Wieland Electric

Circuit Breaker Thermal Magnetic 1Pole 5A 277V/480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.223.5105.0
RoHS:
Yes
HTS:
8536308000
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 1Pole 5A 277V/480VAC
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$35.21
$35.210
Tools/3D Models
Product Guides