Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.223.5106.0
RoHS:
Yes
HTS:
8536308000
COO:
GB
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 1Pole 6A 277V/480VAC
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$35.21
$35.210
Product Guides