34.243.0012.0
Wieland ElectricRocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
34.243.0012.0
Alias/AKA:
WEG-DPST-8A/125V
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
Off On
Contact Rating @ Voltage:
8@125VAC 125VDC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
Search Keywords:
3424300120
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
19
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$100.99
$100.990
5
$82.33
$411.650
10
$76.32
$763.200
25
$70.98
$1,774.500
50
$68.69
$3,434.500
100
$66.19
$6,619.000
250
+
$65.53
$16,382.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
A420-065432-00
DC Frame Solenoid
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;
RY2S-UDC24V
Power Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms