help desk software
DATA SHEET

55.503.1053

Wieland Electric

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
55.503.1053
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Possible Replacement
55.503.1053.0
55.503.1053.0
VIEW PRODUCT
Tools/3D Models