55.503.1053.0
Wieland ElectricConn Feed-Through Terminal Block F 2 POS ST T DIN Rail 10A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
55.503.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 55.503.1053.0 is a Conn Feed-Through Terminal Block designed for easy and efficient electrical connections. It features 2 positions, allowing for multiple connections in one unit. With a maximum current rating of 10A, this terminal block is suitable for a variety of applications. The ST T DIN Rail mounting ensures secure installation on standard DIN rails. This versatile and reliable terminal block is a must-have for any electrical project.
Search Keywords:
5550310530
IN STOCK:
440
Ships today, if you order in
Manufacturer Stock:
4,114
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.514
$35.140
100
$2.456
$245.600
250
$2.130
$532.500
500
$1.920
$960.000
1,000
$1.865
$1,865.000
2,500
$1.846
$4,615.000
5,000
$1.828
$9,140.000
7,500
+
$1.809
$13,567.500
Product Guides