Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
55.503.1053.6
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 10A
Search Keywords:
5550310536
IN STOCK:
0
Manufacturer Stock:
28
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.61
$161.000
250
$1.53
$382.500
500
$1.49
$745.000
1,000
$1.41
$1,410.000
2,500
$1.37
$3,425.000
5,000
$1.34
$6,700.000
7,500
+
$1.32
$9,900.000