help desk software
DATA SHEET

55.504.9153

Wieland Electric

Conn Terminal Block F 2 POS Screw ST T DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
55.504.9153
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
Conn Terminal Block F 2 POS Screw ST T DIN Rail
Search Keywords:
555049153
  Possible Replacement options available.  See Alternatives
IN STOCK: 115
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.91
$89.100
25
$5.83
$145.750
100
$2.86
$286.000
250
$2.66
$665.000
500 +
$2.49
$1,245.000
Tools/3D Models