Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
55.504.9153.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 1 POS ST T DIN Rail 10A
Search Keywords:
5550491530
Possible Replacement options available. See Alternatives
IN STOCK:
77
Ships today, if you order in
Manufacturer Stock:
174
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
50
$5.50
$275.000
100
$5.03
$503.000
250
$4.65
$1,162.500
500
$4.31
$2,155.000
1,000
$4.17
$4,170.000
2,500
$4.10
$10,250.000
5,000
+
$4.04
$20,200.000
Product Guides