Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.106.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
300 V
Maximum Current Rating:
45 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
Conn Disconnect Terminal Block F ST T DIN Rail 45A
Search Keywords:
5610606530
IN STOCK:
292
Ships today, if you order in
Manufacturer Stock:
39
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
25
$8.58
$214.500
50
$8.22
$411.000
100
$7.99
$799.000
250
$7.59
$1,897.500
500
$7.40
$3,700.000
1,000
+
$7.29
$7,290.000
Product Guides