Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.301.5053
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
IDT
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13 A
Wire Size:
18-30 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 3 POS IDT Cable Mount 13A