help desk software
DATA SHEET

56.301.5053.0

Wieland Electric

Conn Feed-Through Terminal Block F 3 POS IDT Cable Mount 13A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.301.5053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
IDT
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
13 A
Wire Size:
18-30 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Feed-Through Terminal Block F 3 POS IDT Cable Mount 13A
Search Keywords:
5630150530
  This product is discontinued, but still in stock
IN STOCK: 52
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.92
$49.600
25
$5.55
$138.750
50
$2.73
$136.500
100
$2.52
$252.000
250
$2.34
$585.000
500 +
$2.19
$1,095.000
Tools/3D Models
Product Guides