help desk software
DATA SHEET

56.303.0053

Wieland Electric

Conn Feed-Through Terminal Block F 2 POS IDT Cable Mount 22A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.303.0053
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
IDT
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
22 A
Wire Size:
14-18 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS IDT Cable Mount 22A
Search Keywords:
563030053
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Possible Replacement
56.303.0053.0
56.303.0053.0
VIEW PRODUCT
Tools/3D Models