Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.395.0155.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
200 A
Wire Size:
(3/0)-6 AWG
Operating Temperature:
N/A
Conn Power Terminal Block 2 POS ST T DIN Rail 200A
Search Keywords:
5639501550
IN STOCK:
107
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$48.72
$48.720
10
$32.35
$323.500
25
$29.01
$725.250
50
$26.39
$1,319.500
100
$25.52
$2,552.000
250
$24.66
$6,165.000
500
+
$24.41
$12,205.000
Product Guides