56.703.5055.0
Wieland ElectricConn Feed-Through Terminal Block F 2 POS ST DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.703.5055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
12-14 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC 56.703.5055.0 Conn Feed-Through Terminal Block F is a high-quality, reliable solution for connecting and securing electrical connections on a DIN Rail. With 2 positions, this terminal block provides a convenient and efficient way to organize and manage wiring in various industrial applications. It features ST connectors, ensuring a secure and stable connection for your electrical systems. Easy to install and use, this terminal block is a must-have for any professional electrician or technician.
Search Keywords:
5670350550
IN STOCK:
622
Can Ship immediately
Manufacturer Stock:
4,308
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.205
$55.125
100
$1.541
$154.100
250
$1.424
$356.000
500
$1.394
$697.000
1,000
$1.365
$1,365.000
2,500
$1.351
$3,377.500
5,000
$1.337
$6,685.000
7,500
+
$1.324
$9,930.000
Product Guides