Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.704.0055.6
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
32 A
Conn Feed-Through Terminal Block 2 POS T DIN Rail 32A
Search Keywords:
5670400556
IN STOCK:
0
Manufacturer Stock:
78
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.04
$20.400
100
$1.65
$165.000
250
$1.58
$395.000
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.41
$3,525.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
Product Guides