help desk software
DATA SHEET

56.704.5053.0

Wieland Electric

Conn Feed-Through Terminal Block F 3 POS ST T DIN Rail 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.704.5053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Feed-Through Terminal Block F 3 POS ST T DIN Rail 30A
Search Keywords:
5670450530
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 24
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.12
$71.200
25
$4.03
$100.750
100
$1.66
$166.000
250
$1.55
$387.500
500 +
$1.45
$725.000
Tools/3D Models
Product Guides