Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.704.5055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
10-14 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail
Search Keywords:
5670450550
Possible Replacement options available. See Alternatives
IN STOCK:
935
Ships today, if you order in
Manufacturer Stock:
316
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$5.378
$53.780
50
$3.759
$187.950
250
$3.192
$798.000
500
$2.885
$1,442.500
1,000
$2.857
$2,857.000
2,500
$2.828
$7,070.000
5,000
$2.800
$14,000.000
7,500
+
$2.772
$20,790.000