Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.704.5155.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
N/A
Wire Size:
10-14 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail
Search Keywords:
5670451550
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Manufacturer Stock:
612
can ship
10/28/24
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
3 Weeks
can ship
11/7/24
Quantity
Unit Price
Ext. Price
1
$6.05
$6.050
10
$5.50
$55.000
50
$3.85
$192.500
250
$3.27
$817.500
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.87
$7,175.000
5,000
$2.83
$14,150.000
7,500
+
$2.78
$20,850.000