Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
56.704.7055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Multi-Tier Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Current Rating:
32 A
Conn Multi-Tier Block 4 POS T DIN Rail 32A
Search Keywords:
5670470550
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
759
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/7/24
Quantity
Unit Price
Ext. Price
5
$9.68
$48.400
50
$6.77
$338.500
100
$6.19
$619.000
250
$5.69
$1,422.500
500
$5.29
$2,645.000
1,000
$5.07
$5,070.000
2,500
$4.99
$12,475.000
5,000
+
$4.92
$24,600.000
Product Guides