Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.404.6955.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Multi-Tier Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Conn Multi-Tier Block F 4 POS ST G DIN Rail/T DIN Rail 20A
Search Keywords:
5740469551
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
538
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$8.68
$43.400
25
$6.07
$151.750
100
$5.43
$543.000
250
$5.28
$1,320.000
500
$5.23
$2,615.000
1,000
$5.18
$5,180.000
2,500
$5.12
$12,800.000
5,000
+
$5.07
$25,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
04.841.1150.0
Tear-off Marking Strip Tags - 10/Strip - Character "1"
04.342.2656.8
Connector Accessories Cover Strip With Warning Symbol
07.311.6355.0
Connector Accessories End Plate Straight
57.404.7055.0
Conn Multi-Tier Block F 4 POS ST G DIN Rail/T DIN Rail 20A
Z7.256.4627.0
Conn Jumper M 6 POS 6mm