57.404.7055.0
Wieland ElectricConn Multi-Tier Block F 4 POS ST G DIN Rail/T DIN Rail 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.404.7055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Multi-Tier Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 57.404.7055.0 is a versatile and high-quality connector multi-tier block. It consists of four positions and features a combination of DIN rail and T DIN rail for easy installation and compatibility. With a maximum current rating of 20A, this connector block is designed to handle demanding electrical connections. Its ST (screw type) connectors provide a reliable and secure connection, ensuring optimum performance and safety. Ideal for various industrial applications, this WIELAND ELECTRIC connector block is a reliable choice for your electrical connectivity needs.
Search Keywords:
5740470550
IN STOCK:
1,214
Ships today, if you order in
Manufacturer Stock:
3,541
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
50
$6.30
$315.000
100
$6.10
$610.000
250
$5.62
$1,405.000
500
$5.28
$2,640.000
1,000
$5.22
$5,220.000
2,500
$5.17
$12,925.000
5,000
+
$5.12
$25,600.000
Product Guides