Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.503.0055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/30 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
Search Keywords:
5750300550
IN STOCK:
500
Ships today, if you order in
Manufacturer Stock:
2,081
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$3.000
$75.000
100
$2.035
$203.500
250
$1.853
$463.250
500
$1.787
$893.500
1,000
$1.667
$1,667.000
2,500
$1.650
$4,125.000
5,000
$1.634
$8,170.000
7,500
+
$1.617
$12,127.500
CUSTOMERS
ALSO BOUGHT
07.311.0155.0
Connector Accessories End Plate Straight Gray
34.243.0008.0
Discrete Non-Incendive Barrier Terminal Blocks
57.910.5353
Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A
57.904.5355.0
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
Z7.287.0627.0
Conn Jumper M 6 POS 8mm ST