57.504.5255.0
Wieland ElectricConn Feed-Through Terminal Block F 4 POS ST G DIN Rail/T DIN Rail 30A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.504.5255.0
RoHS:
Yes
HTS:
8536904000
COO:
RS
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block F 4 POS ST G DIN Rail/T DIN Rail 30A
Search Keywords:
5750452550
IN STOCK:
113
Can Ship immediately
Manufacturer Stock:
664
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$8.212
$41.060
50
$5.739
$286.950
100
$5.250
$525.000
250
$4.883
$1,220.750
500
$4.583
$2,291.500
1,000
$4.427
$4,427.000
2,500
$4.383
$10,957.500
5,000
+
$4.339
$21,695.000
DOWNLOADS