help desk software

57.510.0153

Wieland Electric

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.510.0153
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack:
50
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
65 A
Wire Size:
6-16 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
Search Keywords:
575100153
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.12
$71.200
25
$3.99
$99.750
100
$1.75
$175.000
250
$1.63
$407.500
500 +
$1.53
$765.000
RECOMMENDED REPLACEMENT
57.510.0155.0
57.510.0155.0
VIEW PRODUCT
DOWNLOADS