57.516.0155.0
Wieland ElectricConn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 85A/90A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.516.0155.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
85/90 A
Wire Size:
4-12 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC Part 57.516.0155.0 is a durable and reliable Conn Feed-Through Terminal Block with 2 positions, designed for use on both ST G DIN Rail and T DIN Rail systems. With a maximum current rating of 85A/90A, this terminal block is capable of safely and efficiently transferring power through its sturdy and efficient connections. Whether used in industrial settings or for residential electrical applications, the WIELAND ELECTRIC Part 57.516.0155.0 offers a secure and high-performance solution for all your electrical connection needs.
Search Keywords:
5751601550
IN STOCK:
6,875
Can Ship immediately
Manufacturer Stock:
1,536
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$6.616
$33.080
50
$4.624
$231.200
100
$4.272
$427.200
250
$4.181
$1,045.250
500
$4.094
$2,047.000
1,000
$4.053
$4,053.000
2,500
$4.012
$10,030.000
5,000
+
$3.972
$19,860.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
07.311.0155.0
Connector Accessories End Plate Straight Gray
57.504.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 30A/35A
07.311.6755.0
Connector Accessories End Plate Straight
57.570.0155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 175A
57.904.6555.0
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A