help desk software
DATA SHEET

57.516.9055.0

Wieland Electric

Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.516.9055.0
RoHS:
Yes
HTS:
8536904000
COO:
RS
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ground Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
4-12 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 57.516.9055.0 is a Conn Ground Terminal Block with 2 positions and is designed to be mounted on both a DIN Rail or T DIN Rail. This compact and reliable terminal block provides a secure connection for grounding applications. Its ST G connectors ensure a strong and dependable connection for all your electrical needs. Perfect for industrial environments, this Conn Ground Terminal Block is a must-have component for any electrical setup.
Search Keywords:
5751690550
IN STOCK: 110
Can Ship immediately
Manufacturer Stock:
474   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.53
$82.650
25
$11.55
$288.750
50
$10.57
$528.500
100
$10.25
$1,025.000
250
$9.94
$2,485.000
500
$9.84
$4,920.000
1,000 +
$9.74
$9,740.000
Older Equivalent
57.516.9053
57.516.9053
VIEW PRODUCT
Tools/3D Models
Product Guides