57.535.0155.0
Wieland ElectricConn Feed-Through Terminal Block F 2 POS ST DIN Rail 125/150A 800/600V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.535.0155.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
95 A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
WKN 35 / U /V0 Feed-through terminal with Screw connection for mounting on TS 35/ TS 32, nominal cross section: 35 mm², width: 16 mm, color: grey
Search Keywords:
5753501550
IN STOCK:
7,436
Can Ship immediately
Manufacturer Stock:
1,091
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$12.62
$63.100
25
$8.79
$219.750
50
$8.08
$404.000
100
$7.84
$784.000
250
$7.62
$1,905.000
500
$7.54
$3,770.000
1,000
$7.46
$7,460.000
2,500
+
$7.39
$18,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
57.535.9055.0
Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail
MPG106D
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
G80-18
Steel Wire Guard - For 80mm Fans
OD8032-24HHB02A
FAN DC 80X32 24V BALL,W/Alarm Output, 55.5cfm
KRPA-11DG-12
Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket