help desk software
DATA SHEET

57.535.9055.0

Wieland Electric

Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.535.9055.0
RoHS:
Yes
HTS:
8536904000
COO:
RS
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ground Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 57.535.9055.0 is a high-quality Conn Ground Terminal Block designed for efficient and reliable electrical connections. With a 2-position configuration, it provides an ideal solution for grounding applications. This terminal block features a secure ST G DIN Rail/T DIN Rail mounting mechanism, ensuring easy installation and maintenance. Trust the WIELAND ELECTRIC Conn Ground Terminal Block for superior performance and durability in your electrical systems.
Search Keywords:
5753590550
IN STOCK: 3,680
Can Ship immediately
Manufacturer Stock:
54   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.80
$94.000
25
$15.28
$382.000
50
$14.86
$743.000
100
$14.39
$1,439.000
250
$14.24
$3,560.000
500
$14.10
$7,050.000
1,000 +
$13.96
$13,960.000
Tools/3D Models
Product Guides