Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.904.5355.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
Search Keywords:
5790453550
IN STOCK:
29
Ships today, if you order in
Manufacturer Stock:
907
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$14.03
$70.150
25
$12.43
$310.750
50
$12.31
$615.500
100
$10.92
$1,092.000
250
$9.87
$2,467.500
500
$8.62
$4,310.000
1,000
$8.53
$8,530.000
2,500
+
$8.44
$21,100.000
Product Guides