57.904.6355.0
Wieland ElectricConn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.904.6355.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC Part 57.904.6355.0 is a high-quality Conn Fuse Block designed for use in electrical systems. This fuse block features a compact design and is suitable for mounting on both DIN Rail and T Rail. With a single position and a current rating of 15A, it is capable of securely housing and protecting fuses. The Conn Fuse Block is constructed with durable materials, ensuring long-lasting performance and reliability. Ideal for industrial applications, this fuse block provides a convenient and efficient solution for safeguarding electrical circuits.
Search Keywords:
5790463550
IN STOCK:
260
Can Ship immediately
Manufacturer Stock:
2,071
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
25
$10.51
$262.750
50
$9.63
$481.500
100
$9.36
$936.000
250
$9.09
$2,272.500
500
$9.00
$4,500.000
1,000
+
$8.91
$8,910.000
CUSTOMERS
ALSO BOUGHT
07.311.0255.0
Connector Accessories End Plate Straight Gray
MDR-40-12
AC/DC Power Supply - 1 Output - 12V@3.33A - 40W
57.506.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
HLG-40H-48A
AC/DC LED Power Supply - Const Curr/Volt - 40.32W - Adj: 48 Vdc @ 840mA - Dim: No
DNF18-110-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...