57.910.5355.0
Wieland ElectricConn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
57.910.5355.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Wire Size:
6-22 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 57.910.5355.0 is a high-quality connector fuse block perfect for various electrical applications. Designed with 2 positions, it allows for easy and secure connections. This fuse block is compatible with both ST G DIN Rail and T DIN Rail, providing versatility and convenience in installation. It has a maximum current rating of 15A, ensuring excellent performance and reliable protection. Invest in the WIELAND ELECTRIC part 57.910.5355.0 for efficient and safe electrical connections.
Search Keywords:
5791053550
IN STOCK:
455
Can Ship immediately
Manufacturer Stock:
1,121
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$18.36
$91.800
25
$14.85
$371.250
50
$14.40
$720.000
100
$13.45
$1,345.000
250
$12.93
$3,232.500
500
$12.52
$6,260.000
1,000
+
$12.40
$12,400.000