58.504.7055.0
Wieland ElectricConn Multi-Tier Terminal Block 4 POS Screw RA Cable Mount 32A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
58.504.7055.0
RoHS:
Yes
HTS:
8536904000
COO:
RS
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Multi-Tier Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The WIELAND ELECTRIC part 58.504.7055.0 is a high-quality multi-tier terminal block designed to provide secure and efficient electrical connections. This terminal block features four positions for easy installation and organization of cables. With a screw connection and right-angle cable mounting, it ensures a reliable and durable connection that can handle up to 32A of current. Perfect for various industrial applications, this WIELAND ELECTRIC terminal block guarantees optimal performance and safety.
Search Keywords:
5850470550
IN STOCK:
283
Ships today, if you order in
Manufacturer Stock:
7,763
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.308
$31.540
50
$4.408
$220.400
100
$4.033
$403.300
250
$3.947
$986.750
500
$3.865
$1,932.500
1,000
$3.826
$3,826.000
2,500
$3.788
$9,470.000
5,000
+
$3.750
$18,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
04.846.0253.0
Connector Accessories Marking Strip Straight
04.846.0153.0
Connector Accessories Marking Strip Straight
07.313.3355.0
Connector Accessories End Plate Straight Gray
04.846.0653.0
Connector Accessories Marked Marking Strip
07.311.4055.0
Connector Accessories End Plate Straight Gray