help desk software
DATA SHEET

69.335.0553.0

Wieland Electric

Conn Terminal Block F 1 POS ST T DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
69.335.0553.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Block F 1 POS ST T DIN Rail
Search Keywords:
6933505530
IN STOCK: 230
Ships today, if you order in
Manufacturer Stock:
29   can ship 11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.442
$34.420
100
$2.406
$240.600
250
$2.149
$537.250
500
$2.106
$1,053.000
1,000
$2.010
$2,010.000
2,500
$1.990
$4,975.000
5,000
$1.970
$9,850.000
7,500 +
$1.951
$14,632.500
Tools/3D Models
Product Guides