Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
69.920.1053.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
End Clamp
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Screwless Connection End Clamp
Search Keywords:
6992010530
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
104
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.48
$32.400
25
$5.49
$137.250
100
$5.11
$511.000
250
$4.90
$1,225.000
500
$4.72
$2,360.000
1,000
$4.60
$4,600.000
2,500
$4.49
$11,225.000
5,000
+
$4.42
$22,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC5FRX-B
RX Series - 5 pole right angle female cable connector - black metal housing - gold contact...
FN2090-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.
FN354-4-05
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
TC54VN4302ECB713
Processor Supervisor 4.3V 1 Open Drain 3-Pin SOT-23A T/R
1SNK505010R0000
ZS4