Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.105.1653.3
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular Adapter
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular Adapter F 16Signal/1Ground POS Screw ST Panel Mount
Search Keywords:
7010516533
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$60.14
$60.140
5
$54.06
$270.300
10
$52.55
$525.500
25
$50.46
$1,261.500
50
$48.53
$2,426.500
100
$47.34
$4,734.000
250
+
$46.63
$11,657.500