Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.110.1653.3
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular Adapter
Mounting:
N/A
Body Orientation:
Straight
Gender:
M
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular Adapter M 16Signal/1Ground POS Screw ST
Search Keywords:
7011016533
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
2
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$58.49
$58.490
5
$52.57
$262.850
10
$51.11
$511.100
25
$49.07
$1,226.750
50
$47.20
$2,360.000
100
$46.04
$4,604.000
250
+
$45.35
$11,337.500