Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.115.1653.4
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular Adapter
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular Adapter M 16Signal/1Ground POS Screw ST Panel Mount
Search Keywords:
7011516534
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$60.54
$60.540
5
$54.41
$272.050
10
$52.90
$529.000
25
$50.79
$1,269.750
50
$48.85
$2,442.500
100
$47.64
$4,764.000
250
+
$46.93
$11,732.500