Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.200.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
6
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 180° 6 Shell Size Silver Aluminum Die Cast
Search Keywords:
7020006530
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
92
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$67.12
$67.120
5
$47.23
$236.150
25
$39.65
$991.250
50
$38.83
$1,941.500
100
$35.94
$3,594.000
250
$33.79
$8,447.500
500
+
$31.17
$15,585.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
70.310.1640.0
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount
D2F-01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins