Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.210.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
6
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 180° 6 Shell Size Silver Aluminum Die Cast
Search Keywords:
7021006530
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
151
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$42.32
$42.320
5
$29.58
$147.900
25
$26.74
$668.500
50
$26.19
$1,309.500
100
$25.93
$2,593.000
250
$25.67
$6,417.500
500
+
$25.41
$12,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70.200.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount