Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.300.4840.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
48Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 48Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7030048400
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$40.35
$40.350
5
$36.27
$181.350
10
$35.72
$357.200
25
$34.31
$857.750
50
$32.56
$1,628.000
100
$32.07
$3,207.000
250
+
$31.37
$7,842.500
CUSTOMERS
ALSO BOUGHT
70.310.4840.0
Conn Rectangular M 48Signal/1Ground POS Screw ST Cable Mount
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Z5.507.1953.0
Cable Accessories Cable Gland Polyamide Gray
70.354.4835.1
Hood 180° 48 Shell Size Silver Aluminum Die Cast
70.310.1640.0
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount