Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.301.1640.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7030116400
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$50.78
$50.780
5
$45.31
$226.550
10
$43.96
$439.600
25
$42.68
$1,067.000
50
$40.34
$2,017.000
100
$39.27
$3,927.000
250
+
$38.68
$9,670.000
Product Guides