Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.310.1040
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Heavy-Duty Rectangular M 6Signal/1Ground POS Screw ST Panel Mount